X86C64D vs WS57C49C-55DMB feature comparison

X86C64D Xicor Inc

Buy Now Datasheet

WS57C49C-55DMB STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC STMICROELECTRONICS
Package Description DIP, DIP24,.6 WDIP, DIP24,.6
Reach Compliance Code unknown not_compliant
Access Time-Max 120 ns 55 ns
Additional Feature PAGE WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION=100 YEARS
Command User Interface NO
Data Polling NO
Data Retention Time-Min 100
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 32.07 mm 32.135 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Page Size 32 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 5.72 mm
Standby Current-Max 0.0005 A 0.035 A
Supply Current-Max 0.06 mA 0.095 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Width 15.24 mm 15.24 mm
Base Number Matches 4 1
Part Package Code DIP
Pin Count 24
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.61
I/O Type COMMON
Output Characteristics 3-STATE
Screening Level MIL-STD-883 Class B

Compare X86C64D with alternatives

Compare WS57C49C-55DMB with alternatives