X7R271K50V0805 vs X7R0805271K1HSB feature comparison

X7R271K50V0805 Jyh Hsu Electronics Co Ltd

Buy Now Datasheet

X7R0805271K1HSB Cinetech Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JYH HSU ELECTRONICS CO LTD CINETECH IND CO LTD
Package Description , 0805 , 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
Length 2 mm 2 mm
Manufacturer Series X7R0805(50V)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series X7R0805(50V) 0805 (25/50V, K TOL)
Size Code 0805 0805
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.2 mm 1.25 mm
Base Number Matches 1 1
Custom Capabilities Other Cap. & Volt. Available On Request
Packing Method Bulk

Compare X7R271K50V0805 with alternatives

Compare X7R0805271K1HSB with alternatives