Part Details for X7R271K50V0805 by Jyh Hsu Electronics Co Ltd
Overview of X7R271K50V0805 by Jyh Hsu Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X7R271K50V0805
X7R271K50V0805 CAD Models
X7R271K50V0805 Part Data Attributes
|
X7R271K50V0805
Jyh Hsu Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X7R271K50V0805
Jyh Hsu Electronics Co Ltd
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JYH HSU ELECTRONICS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | X7R0805(50V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | X7R0805(50V) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.2 mm |
Alternate Parts for X7R271K50V0805
This table gives cross-reference parts and alternative options found for X7R271K50V0805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R271K50V0805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0500271KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | X7R271K50V0805 vs 0805J0500271KXR |
X7R0805271K1HSB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Cinetech Industrial Co Ltd | X7R271K50V0805 vs X7R0805271K1HSB |
0805A0500271KXQS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Knowles Capacitors | X7R271K50V0805 vs 0805A0500271KXQS02A |
0805A0500271KXTS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Knowles Capacitors | X7R271K50V0805 vs 0805A0500271KXTS02A5 |
0805H0500271KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | X7R271K50V0805 vs 0805H0500271KXR |
0805W271K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805 | Supertech Electronic Co Ltd | X7R271K50V0805 vs 0805W271K1HR |
0805F0500271KXBS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Knowles Capacitors | X7R271K50V0805 vs 0805F0500271KXBS02A5 |
0805F0500271KXTS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Knowles Capacitors | X7R271K50V0805 vs 0805F0500271KXTS02A5 |
0805B271K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Fenghua (HK) Electronics Ltd | X7R271K50V0805 vs 0805B271K500ST |
0805B271K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Fenghua (HK) Electronics Ltd | X7R271K50V0805 vs 0805B271K500CT |