X76F200WI
vs
PCB2032U
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
IC MICROSYSTEMS SDN BHD
NXP SEMICONDUCTORS
Part Package Code
WAFER
DIE
Package Description
DIE,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
JESD-30 Code
X-XUUC-N
X-XUUC-N
JESD-609 Code
e0
Memory Density
2048 bit
2048 bit
Memory IC Type
FLASH
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
256X8
256X8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Type
NOR TYPE
Write Cycle Time-Max (tWC)
10 ms
2.5 ms
Base Number Matches
2
2
Additional Feature
10K ERASE/WRITE CYCLES MIN; DATA RETENTION 10 YEARS MIN
Clock Frequency-Max (fCLK)
0.052 MHz
Data Retention Time-Min
10
Serial Bus Type
I2C
Compare X76F200WI with alternatives
Compare PCB2032U with alternatives