X76F041WEG-3 vs AT24C04A-W1.8-11 feature comparison

X76F041WEG-3 IC Microsystems Sdn Bhd

Buy Now Datasheet

AT24C04A-W1.8-11 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer IC MICROSYSTEMS SDN BHD MICROCHIP TECHNOLOGY INC
Part Package Code WAFER
Package Description ROHS COMPLIANT, WAFER DIE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature PASS SECURE FLASH
Clock Frequency-Max (fCLK) 1 MHz 0.1 MHz
JESD-30 Code X-XUUC-N X-XUUC-N
Memory Density 4096 bit 4096 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Organization 512X8 512X8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 1 2
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDXR
Serial Bus Type I2C

Compare X76F041WEG-3 with alternatives

Compare AT24C04A-W1.8-11 with alternatives