X76F041WEG-3 vs X76F041HG-3 feature comparison

X76F041WEG-3 IC Microsystems Sdn Bhd

Buy Now Datasheet

X76F041HG-3 IC Microsystems Sdn Bhd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer IC MICROSYSTEMS SDN BHD IC MICROSYSTEMS SDN BHD
Part Package Code WAFER DIE
Package Description ROHS COMPLIANT, WAFER ROHS COMPLIANT, DIE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature PASS SECURE FLASH PASS SECURE FLASH
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
JESD-30 Code X-XUUC-N X-XUUC-N
Memory Density 4096 bit 4096 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C
Organization 512X8 512X8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Type NOR TYPE NOR TYPE
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1

Compare X76F041WEG-3 with alternatives

Compare X76F041HG-3 with alternatives