X463.0039-2-400 vs X465.0039-2-400 feature comparison

X463.0039-2-400 ASC Capacitors

Buy Now Datasheet

X465.0039-2-400 ASC Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASC CAPACITORS ASC CAPACITORS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.60 8532.25.00.60
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
JESD-609 Code e3 e3
Manufacturer Series X463 X465
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare X463.0039-2-400 with alternatives

Compare X465.0039-2-400 with alternatives