There are no models available for this part yet.
Overview of X465.0039-2-400 by ASC Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EG0039S01001BJ | Renesas Electronics Corporation | Capacitive Touch Evaluation System for RX140 | |
10039755-10312T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
51940-039LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP Vertical Receptacle. |
CAD Models for X465.0039-2-400 by ASC Capacitors
Part Data Attributes for X465.0039-2-400 by ASC Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASC CAPACITORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
0.0039 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYCARBONATE
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
X465
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for X465.0039-2-400
This table gives cross-reference parts and alternative options found for X465.0039-2-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X465.0039-2-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X463.0039-2-400 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.0039uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | X465.0039-2-400 vs X463.0039-2-400 |
MCO2J392G | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.0039uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electronic Concepts Inc | X465.0039-2-400 vs MCO2J392G |
650C1E392G | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.0039uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electrocube Inc | X465.0039-2-400 vs 650C1E392G |