X28HC64KMB-15 vs AT28C64BF-15UM/883 feature comparison

X28HC64KMB-15 Intersil Corporation

Buy Now Datasheet

AT28C64BF-15UM/883 Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP ATMEL CORP
Part Package Code PGA PGA
Package Description PGA-28 PGA,
Pin Count 28 28
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Command User Interface NO
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-CPGA-P28 R-CPGA-P28
JESD-609 Code e3
Length 16.51 mm 16.5 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA28,5X6
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Seated Height-Max 4.62 mm 4.4 mm
Standby Current-Max 0.0002 A
Supply Current-Max 0.04 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Toggle Bit YES
Width 14 mm 14 mm
Write Cycle Time-Max (tWC) 5 ms 2 ms
Base Number Matches 1 1
Additional Feature AUTOMATIC WRITE
Output Characteristics 3-STATE

Compare X28HC64KMB-15 with alternatives

Compare AT28C64BF-15UM/883 with alternatives