Part Details for AT28C64BF-15UM/883 by Atmel Corporation
Overview of AT28C64BF-15UM/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AT28C64BF-15UM/883
AT28C64BF-15UM/883 CAD Models
AT28C64BF-15UM/883 Part Data Attributes:
|
AT28C64BF-15UM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C64BF-15UM/883
Atmel Corporation
EEPROM, 8KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-CPGA-P28 | |
Length | 16.5 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 14 mm |
Alternate Parts for AT28C64BF-15UM/883
This table gives cross-reference parts and alternative options found for AT28C64BF-15UM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C64BF-15UM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C64KMB-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Xicor Inc | AT28C64BF-15UM/883 vs X28C64KMB-15 |
X28C64KI-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Xicor Inc | AT28C64BF-15UM/883 vs X28C64KI-15 |
X2864BKMB-15 | EEPROM, 8KX8, 150ns, Parallel, NMOS, CPGA28, CERAMIC, PGA-28 | Xicor Inc | AT28C64BF-15UM/883 vs X2864BKMB-15 |
X2864BKI-15 | EEPROM, 8KX8, 150ns, Parallel, NMOS, CPGA28, CERAMIC, PGA-28 | Xicor Inc | AT28C64BF-15UM/883 vs X2864BKI-15 |
X28C64KM-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Xicor Inc | AT28C64BF-15UM/883 vs X28C64KM-15 |
X2864BKM-15 | EEPROM, 8KX8, 150ns, Parallel, NMOS, CPGA28, CERAMIC, PGA-28 | Xicor Inc | AT28C64BF-15UM/883 vs X2864BKM-15 |
X28C64KMB-15 | 8KX8 EEPROM 5V, 150ns, CPGA28, CERAMIC, PGA-28 | Intersil Corporation | AT28C64BF-15UM/883 vs X28C64KMB-15 |
X2864BK-15 | EEPROM, 8KX8, 150ns, Parallel, NMOS, CPGA28, CERAMIC, PGA-28 | Xicor Inc | AT28C64BF-15UM/883 vs X2864BK-15 |