X28HC64D-12
vs
X2864BP-12
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
XICOR INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
120 ns
Additional Feature
SOFTWARE DATA PROTECTION; 64 BYTE PAGE WRITE; 100 YEARS DATA RETENTION
32 BYTE PAGE WRITE; OVER 10 YEARS DATA RETENTION
Command User Interface
NO
NO
Data Polling
YES
YES
Data Retention Time-Min
100
10
Endurance
1000000 Write/Erase Cycles
10000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e0
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
8KX8
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Page Size
64 words
32 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.92 mm
4.82 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.04 mA
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
NMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
NO
Width
15.24 mm
15.24 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
1
Length
36.32 mm
Output Characteristics
3-STATE
Compare X28HC64D-12 with alternatives
Compare X2864BP-12 with alternatives