X2864BP-12
Xicor Inc
Description: EEPROM, 8KX8, 120ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28

Overview of X2864BP-12 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for X2864BP-12 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X2864BP-12 by Xicor Inc

X2864BP-12
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
DIP, DIP28,.6
Reach Compliance Code
unknown
Access Time-Max
120 ns
Additional Feature
32 BYTE PAGE WRITE; OVER 10 YEARS DATA RETENTION
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.32 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.82 mm
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Width
15.24 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. X2864BP-12
    Xicor Inc
    EEPROM, 8KX8, 120ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28
    VS

Alternate Parts for X2864BP-12

This table gives cross-reference parts and alternative options found for X2864BP-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2864BP-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C65BHFPI-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor X2864BP-12 vs CAT28C65BHFPI-12
AT28HC64LE-12DI EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X2864BP-12 vs AT28HC64LE-12DI
AT28HC64E-12PC EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation X2864BP-12 vs AT28HC64E-12PC
DQ28HC64-120 EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28 LSI Corporation X2864BP-12 vs DQ28HC64-120
CAT28C65BLI-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor X2864BP-12 vs CAT28C65BLI-12
CAT28C64BP-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor X2864BP-12 vs CAT28C64BP-12
CAT28C65BFP-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor X2864BP-12 vs CAT28C65BFP-12
CAT28C65BPA-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor X2864BP-12 vs CAT28C65BPA-12
CAT28C65BHP-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor X2864BP-12 vs CAT28C65BHP-12
AT28HC64LE-12DC EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X2864BP-12 vs AT28HC64LE-12DC
Part Number Description Manufacturer Compare
AT28HC64-12DM/883 EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X2864BP-12 vs AT28HC64-12DM/883
AT28HC64-12PI EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation X2864BP-12 vs AT28HC64-12PI
XLE28C64P-120 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, Exel Microelectronics Inc X2864BP-12 vs XLE28C64P-120
XLE28C64BP-120 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, Exel Microelectronics Inc X2864BP-12 vs XLE28C64BP-120
CAT28C65BL12 8KX8 EEPROM 5V, 120ns, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 onsemi X2864BP-12 vs CAT28C65BL12
AT28C64-12PI EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation X2864BP-12 vs AT28C64-12PI
CAT28C64BL12 8KX8 EEPROM 5V, 120ns, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 onsemi X2864BP-12 vs CAT28C64BL12
XLS28C64BC-120 EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, Exel Microelectronics Inc X2864BP-12 vs XLS28C64BC-120
PQ28HC64H-120 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28 LSI Corporation X2864BP-12 vs PQ28HC64H-120
AT28HC64-12DI EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X2864BP-12 vs AT28HC64-12DI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X2864BP-12 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X2864BP-12 by Xicor Inc

  • Please alert me when X2864BP-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X2864BP-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X2864BP-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X2864BP-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X2864BP-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X2864BP-12 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: