X28C256EMB-35T1
vs
X28C256EM-35
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
XICOR INC
Package Description
QCCN,
CERAMIC, LCC-32
Reach Compliance Code
unknown
unknown
Category CO2 Kg
12
12
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Access Time-Max
350 ns
350 ns
Additional Feature
100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
R-CQCC-N32
Length
13.97 mm
13.97 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Seated Height-Max
3.05 mm
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
1
1
Rohs Code
No
Command User Interface
NO
Data Polling
YES
JESD-609 Code
e0
Package Equivalence Code
LCC32,.45X.55
Page Size
64 words
Standby Current-Max
0.0005 A
Supply Current-Max
0.06 mA
Terminal Finish
TIN LEAD
Toggle Bit
YES
Compare X28C256EMB-35T1 with alternatives
Compare X28C256EM-35 with alternatives