X28C010FM-25 vs 5962-3826701MZC feature comparison

X28C010FM-25 Xicor Inc

Buy Now Datasheet

5962-3826701MZC Xicor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC XICOR INC
Package Description CERAMIC, FP-32 CERAMIC, FP-32
Reach Compliance Code unknown unknown
Access Time-Max 250 ns 250 ns
Additional Feature PAGE WRITE
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-CDFP-F32 R-CDFP-F32
JESD-609 Code e0 e4
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL32,.5 FL32,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Page Size 256 words 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 3.05 mm
Standby Current-Max 0.0005 A 0.00085 A
Supply Current-Max 0.05 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Width 11.6586 mm 11.6586 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 1
Endurance 10000 Write/Erase Cycles
Screening Level MIL-STD-883

Compare X28C010FM-25 with alternatives

Compare 5962-3826701MZC with alternatives