X28C010FM-25 vs 5962-3826701MZA feature comparison

X28C010FM-25 Renesas Electronics Corporation

Buy Now Datasheet

5962-3826701MZA Micross Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP AUSTIN SEMICONDUCTOR INC
Package Description DFP, FL32,.5 DFP, FL32,.5
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-XDFP-F32 R-XDFP-F32
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL32,.5 FL32,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Page Size 256 words 128 words
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0005 A 0.00085 A
Supply Current-Max 0.05 mA 0.08 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Base Number Matches 3 6
Part Package Code DFP
Pin Count 32
Additional Feature AUTOMATIC WRITE
Endurance 10000 Write/Erase Cycles
JESD-609 Code e0
Length 20.85 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Programming Voltage 5 V
Screening Level MIL-STD-883
Seated Height-Max 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD
Width 11.6586 mm
Write Cycle Time-Max (tWC) 10 ms

Compare 5962-3826701MZA with alternatives