X25F064S8I-5 vs AT24C01C-PUM feature comparison

X25F064S8I-5 Xicor Inc

Buy Now Datasheet

AT24C01C-PUM Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XICOR INC ATMEL CORP
Package Description 0.150 INCH, PLASTIC, SOIC-8 DIP, DIP8,.3
Reach Compliance Code unknown unknown
Additional Feature SPI SERIAL INTERFACE ALSO HAS 1 MHZ CLOCK FREQ AT 2.5V AND 5V SUPPLY
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.9 mm 9.271 mm
Memory Density 65536 bit 1024 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 words 128 words
Number of Words Code 8000 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 128X8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.334 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Package Equivalence Code DIP8,.3
Serial Bus Type I2C
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Compare X25F064S8I-5 with alternatives

Compare AT24C01C-PUM with alternatives