X25650S14IT1 vs X25640SM feature comparison

X25650S14IT1 Xicor Inc

Buy Now Datasheet

X25640SM IC Microsystems Sdn Bhd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC IC MICROSYSTEMS SDN BHD
Package Description SOP, SOP, SOP14,.25
Reach Compliance Code unknown unknown
Additional Feature 100000 ENDURANCE CYCLES; 100 YEARS DATA RETENTION
Clock Frequency-Max (fCLK) 5 MHz 1 MHz
Data Retention Time-Min 100 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 14 14
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 2
Rohs Code No
Part Package Code SOIC
Pin Count 14
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
JESD-609 Code e0
Moisture Sensitivity Level 3
Package Equivalence Code SOP14,.25
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.0002 A
Supply Current-Max 0.005 mA
Terminal Finish TIN LEAD
Write Protection HARDWARE/SOFTWARE

Compare X25650S14IT1 with alternatives

Compare X25640SM with alternatives