X25650S14IT1
vs
M95640-SDL5T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
STMICROELECTRONICS
Package Description
SOP,
0.169 INCH, TSSOP-14
Reach Compliance Code
unknown
not_compliant
Additional Feature
100000 ENDURANCE CYCLES; 100 YEARS DATA RETENTION
1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
Clock Frequency-Max (fCLK)
5 MHz
1 MHz
Data Retention Time-Min
100
40
Endurance
100000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
5 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
14
14
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Serial Bus Type
SPI
SPI
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
4.4 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
1
1
Rohs Code
No
Part Package Code
TSSOP
Pin Count
14
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-609 Code
e0
Package Equivalence Code
TSSOP14,.25
Standby Current-Max
0.000001 A
Supply Current-Max
0.002 mA
Terminal Finish
TIN LEAD
Write Protection
HARDWARE/SOFTWARE
Compare X25650S14IT1 with alternatives
Compare M95640-SDL5T with alternatives