X2210DM/5 vs CAT24C44LI feature comparison

X2210DM/5 Xicor Inc

Buy Now Datasheet

CAT24C44LI Catalyst Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XICOR INC CATALYST SEMICONDUCTOR INC
Package Description HERMETIC SEALED, CERDIP-18 ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code unknown unknown
Access Time-Max 300 ns 375 ns
JESD-30 Code R-GDIP-T18 R-PDIP-T8
JESD-609 Code e0 e3
Memory Density 256 bit 256 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 4 16
Number of Functions 1 1
Number of Terminals 18 8
Number of Words 64 words 16 words
Number of Words Code 64 16
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 64X4 16X16
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL SERIAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.41
Length 9.27 mm
Peak Reflow Temperature (Cel) 260
Seated Height-Max 5.33 mm
Standby Current-Max 0.00003 A
Supply Current-Max 0.003 mA
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm

Compare X2210DM/5 with alternatives

Compare CAT24C44LI with alternatives