X1G003641001512 vs 531VB26M0000BG feature comparison

X1G003641001512 Seiko Epson Corporation

Buy Now Datasheet

531VB26M0000BG Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SILICON LABORATORIES INC
Reach Compliance Code unknown unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION TRAY
Fall Time-Max 4.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.7mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 4.5 ns
Supply Current-Max 2.3 mA
Supply Voltage-Max 2.2 V 1.89 V
Supply Voltage-Min 1.6 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Pbfree Code Yes

Compare X1G003641001512 with alternatives

Compare 531VB26M0000BG with alternatives