Part Details for X1G003641001512 by Seiko Epson Corporation
Overview of X1G003641001512 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for X1G003641001512
X1G003641001512 CAD Models
X1G003641001512 Part Data Attributes
|
X1G003641001512
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
X1G003641001512
Seiko Epson Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.7mm | |
Rise Time-Max | 4.5 ns | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for X1G003641001512
This table gives cross-reference parts and alternative options found for X1G003641001512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X1G003641001512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531VB26M0000DG | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003641001512 vs 531VB26M0000DG |
OYKTCIJANF-26.000000 | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | X1G003641001512 vs OYKTCIJANF-26.000000 |
531VB26M0000BGR | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003641001512 vs 531VB26M0000BGR |
531JB26M0000DGR | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003641001512 vs 531JB26M0000DGR |
531VB26M0000DGR | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003641001512 vs 531VB26M0000DGR |
530JB26M0000BGR | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003641001512 vs 530JB26M0000BGR |
530VB26M0000BG | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003641001512 vs 530VB26M0000BG |
531VB26M0000BG | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003641001512 vs 531VB26M0000BG |
530JB26M0000BG | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003641001512 vs 530JB26M0000BG |
530VB26M0000BGR | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003641001512 vs 530VB26M0000BGR |