X0402DF1AA2
vs
SF5D41
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TOSHIBA CORP
Package Description
IN-LINE, R-PSIP-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
30 V/us
DC Gate Trigger Current-Max
0.2 mA
40 mA
DC Gate Trigger Voltage-Max
0.8 V
1.5 V
Holding Current-Max
5 mA
60 mA
JESD-30 Code
R-PSIP-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Leakage Current-Max
0.2 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
27 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
4000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1.35 A
7.8 A
Repetitive Peak Off-state Voltage
400 V
200 V
Repetitive Peak Reverse Voltage
400 V
200 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Case Connection
ANODE
JEDEC-95 Code
TO-220AB
Repetitive Peak Off-state Leakage Current-Max
2000 µA
Compare X0402DF1AA2 with alternatives
Compare SF5D41 with alternatives