X0402DF1AA2 vs SF2J41 feature comparison

X0402DF1AA2 STMicroelectronics

Buy Now Datasheet

SF2J41 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TOSHIBA CORP
Package Description IN-LINE, R-PSIP-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.2 mA
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 27 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1.35 A 3.1 A
Repetitive Peak Off-state Voltage 400 V 600 V
Repetitive Peak Reverse Voltage 400 V 600 V
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Case Connection ANODE
Repetitive Peak Off-state Leakage Current-Max 200 µA

Compare X0402DF1AA2 with alternatives

Compare SF2J41 with alternatives