WVM73.321%B
vs
WVM2FB3R32
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
STACKPOLE ELECTRONICS INC
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Additional Feature |
FLAME PROOF
|
FLAMEPROOF, PRECISION
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
WVM
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
7 W
|
2 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
3.32 Ω
|
3.32 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Base Number Matches |
6
|
1
|
Pbfree Code |
|
Yes
|
Construction |
|
Flameproof
|
Lead Diameter |
|
0.812 mm
|
Lead Length |
|
4.5 mm
|
Lead Spacing |
|
5.1 mm
|
Package Height |
|
20.8 mm
|
Package Length |
|
11 mm
|
Package Style |
|
Radial
|
Package Width |
|
7.1 mm
|
Size Code |
|
4328
|
|
|
|
Compare WVM73.321%B with alternatives
Compare WVM2FB3R32 with alternatives