WVM73.321%B vs WVM23.320.5%B feature comparison

WVM73.321%B SEI Stackpole Electronics Inc

Buy Now Datasheet

WVM23.320.5%B SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Additional Feature FLAME PROOF FLAME PROOF
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Package Height 38.6 mm 20.8 mm
Package Length 13.2 mm 11 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Package Width 9.7 mm 7.1 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 7 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 3.32 Ω 3.32 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 0.5%
Working Voltage 4.8208 V 2.5768 V
Base Number Matches 1 1

Compare WVM23.320.5%B with alternatives