WTKA20SSY
vs
FKHS-20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AIRBORN INC
INCON INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARDS: MIL-C-55302/65; MIL-C-55302/65L; MIL-C-55302/66; MIL-C-55302/66L
Body Breadth
0.25 inch
Body Depth
0.585 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
MIL Conformance
YES
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
Termination Type
CRIMP
CRIMP
Total Number of Contacts
20
20
Base Number Matches
1
1
Contact Finish Mating
NOT SPECIFIED
Compare WTKA20SSY with alternatives
Compare FKHS-20 with alternatives