FKHS-20 vs 2-281665-0 feature comparison

FKHS-20 Incon Inc

Buy Now Datasheet

2-281665-0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INCON INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP IDC
Total Number of Contacts 20 20
Base Number Matches 1 2
Additional Feature AMP-LATCH
Contact Finish Termination TIN
JESD-609 Code e3
UL Flammability Code 94V-0

Compare FKHS-20 with alternatives

Compare 2-281665-0 with alternatives