WT227L46Y9W1G
vs
WT227L45Y9W3B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ELECTRO SWITCH CORP
|
ELECTRO SWITCH CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
25 deg
|
25 deg
|
Actuator Color |
WHITE
|
RED
|
Actuator Length |
0.671 inch
|
0.671 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Body Breadth |
11.7348 mm
|
11.7348 mm
|
Body Height |
10.287 mm
|
10.287 mm
|
Body Length or Diameter |
13.5128 mm
|
13.5128 mm
|
Bushing Diameter |
0.251 inch
|
0.251 inch
|
Bushing Length |
0.35 inch
|
0.35 inch
|
Center Contact Material |
SILVER
|
BRASS
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
6 A
|
|
Contact (DC) Max Power Rating R Load |
0.5VA@28VDC
|
0.5VA@28VDC
|
Contact (DC) Max Rating R Load |
6A@28VDC
|
|
Contact Function |
(ON)-OFF-(ON)
|
(ON)-OFF-(ON)
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Timing |
MAKE-BEFORE-BREAK
|
MAKE-BEFORE-BREAK
|
Contact Voltage(DC)-Max |
28 V
|
|
Dielectric Withstand Volts |
1400VAC V
|
1400VAC V
|
Electrical Life |
60000 Cycle(s)
|
60000 Cycle(s)
|
End Contact Material |
SILVER
|
BRASS
|
End Contact Plating |
GOLD
|
GOLD
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Length |
0.929 inch
|
0.39 inch
|
Termination Type |
WIRE WRAP
|
WIRE WRAP
|
Base Number Matches |
1
|
1
|
|
|
|
Compare WT227L46Y9W1G with alternatives
Compare WT227L45Y9W3B with alternatives