WSN00024R000FTA
vs
WSN00024R000FBA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
unknown
Factory Lead Time
47 Weeks
47 Weeks
Samacsys Manufacturer
Vishay
Vishay
Additional Feature
PRECISION, NON-INDUCTIVE
PRECISION, NON-INDUCTIVE
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
4.24 mm
4.24 mm
Package Length
11.56 mm
11.56 mm
Package Style
SMT
SMT
Package Width
6.98 mm
6.98 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
BULK
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
4 Ω
4 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
4527
4527
Surface Mount
YES
YES
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
2.8284 V
2.8284 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.80
Compare WSN00024R000FTA with alternatives
Compare WSN00024R000FBA with alternatives