WS59016CBM
vs
MAQ17502CE
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WAFERSCALE INTEGRATION INC
GEC PLESSEY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Clock Frequency-Max
12.5 MHz
External Data Bus Width
16
16
JESD-30 Code
R-CDIP-T64
R-CDIP-T64
JESD-609 Code
e0
Number of Terminals
64
64
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP64,.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
60 mA
35 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
BIT-SLICE MICROPROCESSOR
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
Base Number Matches
3
1
Package Description
,
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Compare WS59016CBM with alternatives
Compare MAQ17502CE with alternatives