WS57C45-35S vs 5962-8981501LX feature comparison

WS57C45-35S Waferscale Integration Inc

Buy Now Datasheet

5962-8981501LX Military Specifications

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WAFERSCALE INTEGRATION INC MILITARY SPECIFICATIONS
Package Description PLASTIC, DIP-24 DIP,
Reach Compliance Code unknown unknown
Access Time-Max 35 ns 25 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0
Memory Density 16384 bit 16384 bit
Memory IC Type OTP ROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 13.5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.02 A
Supply Current-Max 0.082 mA 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 4
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.61

Compare WS57C45-35S with alternatives

Compare 5962-8981501LX with alternatives