WS512K8-35CMA vs IMCZ-65698V-45SHXXX feature comparison

WS512K8-35CMA Mercury Systems Inc

Buy Now Datasheet

IMCZ-65698V-45SHXXX Matra MHS

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC MATRA MHS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 45 ns
JESD-30 Code R-XDMA-T32 R-CDIP-T24
JESD-609 Code e0
Memory Density 4194304 bit 262144 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 8 4
Number of Functions 1 1
Number of Terminals 32 24
Number of Words 524288 words 65536 words
Number of Words Code 512000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 512KX8 64KX4
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Number of Ports 1
Output Characteristics 3-STATE
Output Enable NO
Package Code DIP
Standby Voltage-Min 2 V

Compare WS512K8-35CMA with alternatives

Compare IMCZ-65698V-45SHXXX with alternatives