IMCZ-65698V-45SHXXX vs IDT7M4013S30NHB feature comparison

IMCZ-65698V-45SHXXX Matra MHS

Buy Now Datasheet

IDT7M4013S30NHB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS INTEGRATED DEVICE TECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 30 ns
JESD-30 Code R-CDIP-T24 S-CPMA-P66
Memory Density 262144 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 4 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 24 66
Number of Words 65536 words 131072 words
Number of Words Code 64000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 64KX4 128KX32
Output Characteristics 3-STATE
Output Enable NO YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position DUAL PERPENDICULAR
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare IMCZ-65698V-45SHXXX with alternatives

Compare IDT7M4013S30NHB with alternatives