WS512K32N-25G2LCA vs AS8SLC128K32P-20L/883C feature comparison

WS512K32N-25G2LCA Microsemi Corporation

Buy Now Datasheet

AS8SLC128K32P-20L/883C Micross Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROSS COMPONENTS
Part Package Code QFP PGA
Package Description QFP, PGA, PGA66,11X11
Pin Count 68 66
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 20 ns
Additional Feature USER CONFIGURABLE AS 2M X 8
Alternate Memory Width 16
JESD-30 Code S-CQFP-G68 S-CPGA-P66
JESD-609 Code e0 e0
Length 22.36 mm 27.305 mm
Memory Density 16777216 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 66
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP PGA
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 4.953 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 22.36 mm 27.305 mm
Base Number Matches 3 1
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code PGA66,11X11
Screening Level MIL-STD-883 Class C
Standby Current-Max 0.024 A
Standby Voltage-Min 2 V
Supply Current-Max 0.16 mA

Compare WS512K32N-25G2LCA with alternatives

Compare AS8SLC128K32P-20L/883C with alternatives