WS512K32-55G2LIA vs AS8S512K32Q1-55/XT feature comparison

WS512K32-55G2LIA Mercury Systems Inc

Buy Now Datasheet

AS8S512K32Q1-55/XT Micross Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MERCURY SYSTEMS INC MICROSS COMPONENTS
Package Description QFP, QFP, QFP68,.99SQ,50
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
Additional Feature USER CONFIGURABLE AS 2M X 8
Alternate Memory Width 16
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Length 22.36 mm 22.352 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512KX32 512KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 5.08 mm
Supply Current-Max 0.66 mA 0.55 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 22.36 mm 22.352 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFP
Pin Count 68
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code QFP68,.99SQ,50
Screening Level MIL-STD-883
Standby Current-Max 0.08 A
Standby Voltage-Min 4.5 V
Terminal Finish TIN LEAD

Compare WS512K32-55G2LIA with alternatives

Compare AS8S512K32Q1-55/XT with alternatives