WS512K32-25G1TCA vs 5962-9461108HBC feature comparison

WS512K32-25G1TCA White Electronic Designs Corp

Buy Now Datasheet

5962-9461108HBC Mercury Systems Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP MERCURY SYSTEMS INC
Package Description 23.90 X 23.90 MM, 4.06 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 QFP,
Reach Compliance Code unknown compliant
Access Time-Max 25 ns 25 ns
Additional Feature IT CAN ALSO BE CONFIGURED AS 2M X 8
Alternate Memory Width 16
I/O Type COMMON
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Length 23.88 mm 23.88 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX32 512KX32
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Equivalence Code QFP68,.99SQ,50
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Qualified
Seated Height-Max 4.06 mm 4.06 mm
Standby Current-Max 0.028 A
Standby Voltage-Min 2 V
Supply Current-Max 0.66 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 23.88 mm 23.88 mm
Base Number Matches 1 3
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
JESD-609 Code e4
Screening Level MIL-PRF-38534 Class H
Terminal Finish GOLD

Compare WS512K32-25G1TCA with alternatives

Compare 5962-9461108HBC with alternatives