5962-9461108HBC
vs
WS512K32-25G1TI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
WHITE ELECTRONIC DESIGNS CORP
Package Description
QFP,
23.90 X 23.90 MM, 4.06 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
25 ns
JESD-30 Code
S-CQFP-G68
S-CQFP-G68
JESD-609 Code
e4
e4
Length
23.88 mm
23.88 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
512KX32
512KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534 Class H
Seated Height-Max
4.06 mm
4.06 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
GOLD
GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
23.88 mm
23.88 mm
Base Number Matches
3
1
Rohs Code
No
Additional Feature
IT CAN ALSO BE CONFIGURED AS 2M X 8
Alternate Memory Width
16
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
QFP68,.99SQ,50
Standby Current-Max
0.028 A
Standby Voltage-Min
2 V
Supply Current-Max
0.66 mA
Compare WS512K32-25G1TI with alternatives