WS2A3S050H vs WS2A2B050Z feature comparison

WS2A3S050H Kyocera AVX Components

Buy Now Datasheet

WS2A2B050Z Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Capacitance 5 µF 5 µF
Filter Type DATA LINE FILTER DATA LINE FILTER
JESD-609 Code e4 e4
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Rated Current 15 A 15 A
Rated Voltage 100 V 100 V
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare WS2A3S050H with alternatives

Compare WS2A2B050Z with alternatives