WS128K48-35G4WIA
vs
WS128K48V-20G4WMA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
WHITE MICROELECTRONICS
|
WHITE MICROELECTRONICS
|
Package Description |
40 MM, CERAMIC, QFP-116
|
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
35 ns
|
20 ns
|
Additional Feature |
2V DATA RETENTION DEVICE AVAILABLE (LOW POWER VERSION); USER CONFIGURABLE AS 128K X 48
|
2V DATA RETENTION DEVICE AVAILABLE (LOW POWER VERSION); USER CONFIGURABLE AS 128K X 48
|
JESD-30 Code |
S-CQFP-F116
|
S-CQFP-F116
|
Memory Density |
6291456 bit
|
6291456 bit
|
Memory IC Type |
SRAM MODULE
|
SRAM MODULE
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
116
|
116
|
Number of Words |
786432 words
|
786432 words
|
Number of Words Code |
768000
|
768000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
768KX8
|
768KX8
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.32.00.41
|
|
|
|