Part Details for WS128K48-35G4WIA by White Microelectronics
Overview of WS128K48-35G4WIA by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for WS128K48-35G4WIA
WS128K48-35G4WIA CAD Models
WS128K48-35G4WIA Part Data Attributes
|
WS128K48-35G4WIA
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WS128K48-35G4WIA
White Microelectronics
SRAM Module, 768KX8, 35ns, CMOS, CQFP116, 40 MM, CERAMIC, QFP-116
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | 40 MM, CERAMIC, QFP-116 | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
Additional Feature | 2V DATA RETENTION DEVICE AVAILABLE (LOW POWER VERSION); USER CONFIGURABLE AS 128K X 48 | |
JESD-30 Code | S-CQFP-F116 | |
Memory Density | 6291456 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 116 | |
Number of Words | 786432 words | |
Number of Words Code | 768000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 768KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Position | QUAD |