WS128K32-45G2IA vs WS128K32-45G2UI feature comparison

WS128K32-45G2IA White Microelectronics

Buy Now Datasheet

WS128K32-45G2UI Mercury Systems Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS MERCURY SYSTEMS INC
Reach Compliance Code unknown unknown
Access Time-Max 45 ns 45 ns
Additional Feature USER CONFIGURABLE AS 128K X 32 OR 256K X 16 USER CONFIGURABLE AS 512K X 8
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 2 3
Package Description QFP,
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Alternate Memory Width 16
JESD-609 Code e4
Length 22.36 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.51 mm
Terminal Finish GOLD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 22.36 mm

Compare WS128K32-45G2UI with alternatives