WS128K32-45G2UI vs WS128K32-45G2CE feature comparison

WS128K32-45G2UI Mercury Systems Inc

Buy Now Datasheet

WS128K32-45G2CE White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC WHITE ELECTRONIC DESIGNS CORP
Package Description QFP, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 45 ns 45 ns
Additional Feature USER CONFIGURABLE AS 512K X 8 USER CONFIGURABLE AS 128K X 32
Alternate Memory Width 16 8
JESD-30 Code S-CQFP-G68 S-CQFP-G68
JESD-609 Code e4
Length 22.36 mm 22.4 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 131072 words 262144 words
Number of Words Code 128000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX32 256K16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.51 mm 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 22.36 mm 22.4 mm
Base Number Matches 3 2
Rohs Code No

Compare WS128K32-45G2UI with alternatives

Compare WS128K32-45G2CE with alternatives