WRFI1008-S-39NKT
vs
CS1008-39NK-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
VENKEL LTD
CHILISIN ELECTRONICS CORP
Package Description
CHIP
1008
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1008
1008
Construction
Rectangular
Wirewound
Core Material
CERAMIC
Ceramic
DC Resistance
0.15 Ω
0.15 Ω
Inductance-Nom (L)
0.039 µH
0.039 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.13 mm
2.1 mm
Package Length
2.54 mm
2.92 mm
Package Style
SMT
SMT
Package Width
2.03 mm
2.79 mm
Packing Method
TR, Embossed, 7 Inch
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
60
60
Rated Current-Max
1 A
1 A
Self Resonance Frequency
1500 MHz
1500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q FACTOR IS MEASURED AT: 350MHZ
Q IS MEASURED AT 350MHZ
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
50 MHz
50 MHz
Tolerance
10%
10%
Base Number Matches
1
2
Pbfree Code
Yes
Compare WRFI1008-S-39NKT with alternatives
Compare CS1008-39NK-S with alternatives