WRFI1008-S-39NKT vs BWCS0029282139NK00 feature comparison

WRFI1008-S-39NKT VENKEL LTD

Buy Now Datasheet

BWCS0029282139NK00 Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD CHILISIN ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1008 1008
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.15 Ω 0.15 Ω
Inductance-Nom (L) 0.039 µH 0.039 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.13 mm 2.1 mm
Package Length 2.54 mm 2.92 mm
Package Style SMT SMT
Package Width 2.03 mm 2.79 mm
Packing Method TR, Embossed, 7 Inch TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 60 60
Rated Current-Max 1 A 1 A
Self Resonance Frequency 1500 MHz 1500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q FACTOR IS MEASURED AT: 350MHZ
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 50 MHz 50 MHz
Tolerance 10% 10%
Base Number Matches 1 3

Compare WRFI1008-S-39NKT with alternatives

Compare BWCS0029282139NK00 with alternatives