WRFI0805-S-R56KT
vs
CT0805CSF-561K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VENKEL LTD
|
CENTRAL TECHNOLOGIES
|
Package Description |
CHIP
|
0805
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0805
|
0805
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
1.9 Ω
|
1.9 Ω
|
Inductance-Nom (L) |
0.56 µH
|
0.56 µH
|
Inductor Application |
RF INDUCTOR
|
FILTER CHOKE
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.52 mm
|
1.52 mm
|
Package Length |
1.9 mm
|
2.35 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.27 mm
|
1.73 mm
|
Packing Method |
TR, Embossed, 7 Inch
|
TR
|
Quality Factor-Min (at L-nom) |
23
|
23
|
Rated Current-Max |
0.23 A
|
0.23 A
|
Self Resonance Frequency |
340 MHz
|
340 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q FACTOR IS MEASURED AT: 50MHZ
|
Q MEASURED AT 50 MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
25 MHz
|
25 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare WRFI0805-S-R56KT with alternatives
Compare CT0805CSF-561K with alternatives