WRFI0805-S-R56KT vs CI0805-R56-KBQ feature comparison

WRFI0805-S-R56KT VENKEL LTD

Buy Now Datasheet

CI0805-R56-KBQ RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 1.9 Ω 1.9 Ω
Inductance-Nom (L) 0.56 µH 0.56 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 1.9 mm 2 mm
Package Style SMT SMT
Package Width 1.27 mm 1.47 mm
Packing Method TR, Embossed, 7 Inch Bulk
Quality Factor-Min (at L-nom) 23 23
Rated Current-Max 0.23 A 0.23 A
Self Resonance Frequency 340 MHz 350 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q FACTOR IS MEASURED AT: 50MHZ
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 25 MHz 50 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No

Compare WRFI0805-S-R56KT with alternatives

Compare CI0805-R56-KBQ with alternatives