WRFI0603-S-5N6KT
vs
WLCW1608Z0K5N6PB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
WALSIN TECHNOLOGY CORP
Package Description
CHIP
0603
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0603
Construction
Rectangular
RECTANGULAR PACKAGE
Core Material
CERAMIC
CERAMIC
DC Resistance
0.17 Ω
0.15 Ω
Inductance-Nom (L)
0.0056 µH
0.0056 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.02 mm
1.02 mm
Package Length
1.52 mm
1.8 mm
Package Style
SMT
SMT
Package Width
0.76 mm
1.12 mm
Packing Method
TR, Paper, 7 Inch
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
20
15
Rated Current-Max
0.7 A
0.7 A
Self Resonance Frequency
5800 MHz
5800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
250 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Special Feature
Q IS MEASURED AT: 250 MHZ
Compare WRFI0603-S-5N6KT with alternatives
Compare WLCW1608Z0K5N6PB with alternatives