Part Details for WLCW1608Z0K5N6PB by Walsin Technology Corporation
Overview of WLCW1608Z0K5N6PB by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WLCW1608Z0K5N6PB
WLCW1608Z0K5N6PB CAD Models
WLCW1608Z0K5N6PB Part Data Attributes
|
WLCW1608Z0K5N6PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLCW1608Z0K5N6PB
Walsin Technology Corporation
General Purpose Inductor, 0.0056uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |
Alternate Parts for WLCW1608Z0K5N6PB
This table gives cross-reference parts and alternative options found for WLCW1608Z0K5N6PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLCW1608Z0K5N6PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603R-5N6K | API Delevan | Check for Price | General Purpose Inductor, 0.0056uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | WLCW1608Z0K5N6PB vs 0603R-5N6K |
FHW0603UC5N6KST | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.0056uH, 10%, Ceramic-Core, 0603, | WLCW1608Z0K5N6PB vs FHW0603UC5N6KST |
LWW0603KT5N6 | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, | WLCW1608Z0K5N6PB vs LWW0603KT5N6 |
LCWC0603K5N6RTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | WLCW1608Z0K5N6PB vs LCWC0603K5N6RTAR |