WRFI0603-S-36NGT
vs
FHW0603UC036GGT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VENKEL LTD
JOHANSON DIELECTRICS INC
Package Description
CHIP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0603
Construction
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.25 Ω
0.25 Ω
Inductance-Nom (L)
0.036 µH
0.036 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.02 mm
0.95 mm
Package Length
1.52 mm
1.78 mm
Package Style
SMT
SMT
Package Width
0.76 mm
1.1 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
37
36
Rated Current-Max
0.6 A
0.6 A
Self Resonance Frequency
2300 MHz
2080 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
2%
2%
Base Number Matches
1
2
Compare WRFI0603-S-36NGT with alternatives
Compare FHW0603UC036GGT with alternatives