WR02X2323FAL vs WR02X2323FDL feature comparison

WR02X2323FAL Walsin Technology Corporation

Buy Now Datasheet

WR02X2323FDL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP WALSIN TECHNOLOGY CORP
CHIP, LEAD FREE SMT, 0201
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Walsin Technology Corporation
LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 LASER TRIMMABLE; RATED AC VOLTAGE (V): 25
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.05 W 0.05 W
70 °C 70 °C
232000 Ω 232000 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1

Compare WR02X2323FAL with alternatives

Compare WR02X2323FDL with alternatives